LED preset counter rate meter,11-30Vdc

RS Stock No.: 202-1453Brand: KublerManufacturers Part No.: 6.715.010.300
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

30 V dc

Display Type

LED

Input Type

Transistor, Voltage

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Adding, Down, Subtracting, Up

Digit Height

7.5 mm

Maximum Count Frequency

10kHz

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

LED preset counter rate meter,11-30Vdc

Price on Asking

LED preset counter rate meter,11-30Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

30 V dc

Display Type

LED

Input Type

Transistor, Voltage

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Adding, Down, Subtracting, Up

Digit Height

7.5 mm

Maximum Count Frequency

10kHz

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

You may be interested in