Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

RS noliktavas nr.: 656-5042Ražotājs: KublerRažotāja kods: 6.554.010.300
brand-logo
Skatīt visu Multi Function Panel Meters

Tehniskie dokumenti

Specifikācija

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Produkta apraksts

Codix 55X process display

Approvals

  UL (E128604)

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

P.O.A.

Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Produkta apraksts

Codix 55X process display

Approvals

  UL (E128604)