Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

RS Stock No.: 656-5020Brand: KublerManufacturers Part No.: 6.554.010.000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Minimum Temperature

-10°C

Maximum Temperature

50°C

Product details

Codix 55X process display

96 x 48 mm DIN housing, installation depth 67 mm
6-digit, very bright LED display with 14 mm high digits saves expensive large displays
14 bit resolution
Easy, menu-led programming and operation with 2 to 4 keys
Convenient connection using screw-in terminals
Protection class IP65 from the front
Auxiliary power output for transducer/measuring sensor
-for 10 → 30 Vdc design: 10 Vdc ±2 %, 30 mA
-for 90 → 260 Vac design: 24 Vdc ±15 %, 15 mA and 10 Vdc ±2 %, 20 mA
Programmable network hum filter (50 / 60 Hz)

Approvals

  UL (E128604)

Stock information temporarily unavailable.

Price on Asking

Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

Price on Asking

Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Minimum Temperature

-10°C

Maximum Temperature

50°C

Product details

Codix 55X process display

96 x 48 mm DIN housing, installation depth 67 mm
6-digit, very bright LED display with 14 mm high digits saves expensive large displays
14 bit resolution
Easy, menu-led programming and operation with 2 to 4 keys
Convenient connection using screw-in terminals
Protection class IP65 from the front
Auxiliary power output for transducer/measuring sensor
-for 10 → 30 Vdc design: 10 Vdc ±2 %, 30 mA
-for 90 → 260 Vac design: 24 Vdc ±15 %, 15 mA and 10 Vdc ±2 %, 20 mA
Programmable network hum filter (50 / 60 Hz)

Approvals

  UL (E128604)