Kubler CODIX 190 Counter, 7 Digit LCD, 10kHz, 4.75 → 15 V dc

RS Stock No.: 915-5938Brand: KublerManufacturers Part No.: 6.190.012.F00
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

4.75 → 15 V dc

Count Mode

Pulse

Display Type

LCD

Function

Counter

Input Type

PNP, Voltage

Reset Method

Electrical

Number Of Digits

7

Mounting Type

Panel Mount

Output / Interface

CMOS, EEPROM

Count Direction

Adding

Digit Height

6 mm

Maximum Count Frequency

10kHz

Minimum Measurement

0

Measurement Range

0 → 9999999

Minimum Operating Temperature

-40°C

Series

CODIX 190

Meter Type

Electronic

Depth

4.7mm

Maximum Operating Temperature

+80°C

Approvals

DIN-IEC 68-2-27, DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2

Product details

Pulse Counters - Type 190

Single-channel Count Module Type 190 for PCB mounting, with 2 voltage ranges and large 7-digit LCD display, boasts a very wide temperature range.
This ensures the device is extremely robust and suitable for many application areas, even under the harshest operating
conditions.


Single-channel Input Counter
Count frequency up to 10 kHz
7-digit LCD display, 6 mm high
Low operating current
Wide operating voltage and temperature range
Very high shock and vibration resistance
Non-volatile memory (no battery)
Electrical reset
Very high reliability

Kubler PCB Mounting

Stock information temporarily unavailable.

€ 28.79

€ 28.79 Each (Exc. Vat)

€ 34.84

€ 34.84 Each (inc. VAT)

Kubler CODIX 190 Counter, 7 Digit LCD, 10kHz, 4.75 → 15 V dc

€ 28.79

€ 28.79 Each (Exc. Vat)

€ 34.84

€ 34.84 Each (inc. VAT)

Kubler CODIX 190 Counter, 7 Digit LCD, 10kHz, 4.75 → 15 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 28.79
5 - 9€ 27.35
10+€ 25.93

Technical Document

Specifications

Brand

Kubler

Supply Voltage

4.75 → 15 V dc

Count Mode

Pulse

Display Type

LCD

Function

Counter

Input Type

PNP, Voltage

Reset Method

Electrical

Number Of Digits

7

Mounting Type

Panel Mount

Output / Interface

CMOS, EEPROM

Count Direction

Adding

Digit Height

6 mm

Maximum Count Frequency

10kHz

Minimum Measurement

0

Measurement Range

0 → 9999999

Minimum Operating Temperature

-40°C

Series

CODIX 190

Meter Type

Electronic

Depth

4.7mm

Maximum Operating Temperature

+80°C

Approvals

DIN-IEC 68-2-27, DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2

Product details

Pulse Counters - Type 190

Single-channel Count Module Type 190 for PCB mounting, with 2 voltage ranges and large 7-digit LCD display, boasts a very wide temperature range.
This ensures the device is extremely robust and suitable for many application areas, even under the harshest operating
conditions.


Single-channel Input Counter
Count frequency up to 10 kHz
7-digit LCD display, 6 mm high
Low operating current
Wide operating voltage and temperature range
Very high shock and vibration resistance
Non-volatile memory (no battery)
Electrical reset
Very high reliability

Kubler PCB Mounting