Kübler CODIX 130 Counter, 8 Digit LCD, 7kHz, 3.6 V Battery

Tehniskie dokumenti
Specifikācija
Brand
KublerSupply Voltage
3.6 V Battery
Count Mode
Impulses
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
7kHz
Display Range
-9999999 → 99999999
Series
CODIX 130
Maximum Operating Temperature
+55°C
Measurement Range
-9999999 → 99999999
Weight
50g
Minimum Operating Temperature
-10°C
Izcelsmes valsts
Germany
€ 64,53
€ 64,53 Katrs (bez PVN)
€ 78,08
€ 78,08 Katrs (Ieskaitot PVN)
1
€ 64,53
€ 64,53 Katrs (bez PVN)
€ 78,08
€ 78,08 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KublerSupply Voltage
3.6 V Battery
Count Mode
Impulses
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
7kHz
Display Range
-9999999 → 99999999
Series
CODIX 130
Maximum Operating Temperature
+55°C
Measurement Range
-9999999 → 99999999
Weight
50g
Minimum Operating Temperature
-10°C
Izcelsmes valsts
Germany