Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kubler Counter, 6 Digit, 10Hz, 24 V dc

RS noliktavas nr.: 202-1239Ražotājs: KublerRažotāja kods: 1.160.200.013
brand-logo
Skatīt visu Skaitītāji

Tehniskie dokumenti

Specifikācija

Brand

Kubler

Supply Voltage

24 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Weight

50g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Jūs varētu interesēt
Kübler W16.20 Counter, 6 Digit, 10Hz, 115 V ac
€ 52,57Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Kubler Counter, 6 Digit, 10Hz, 24 V dc

P.O.A.

Kubler Counter, 6 Digit, 10Hz, 24 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Kübler W16.20 Counter, 6 Digit, 10Hz, 115 V ac
€ 52,57Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Kubler

Supply Voltage

24 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Weight

50g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Jūs varētu interesēt
Kübler W16.20 Counter, 6 Digit, 10Hz, 115 V ac
€ 52,57Katrs (bez PVN)