Tehniskie dokumenti
Specifikācija
Brand
KoppNumber of Poles
1P
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
GREEN ELECTRIC
Circuit Breaker Type
MCB
Model Number
7206.0000.3
Izcelsmes valsts
Germany
Produkta apraksts
10 kA automatic cut-out, GREEN ELECTRIC® series
Approvals
VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ
Automatic Cut-out, Green Electric Series
€ 8,80
€ 8,80 Katrs (bez PVN)
€ 10,65
€ 10,65 Katrs (Ieskaitot PVN)
1
€ 8,80
€ 8,80 Katrs (bez PVN)
€ 10,65
€ 10,65 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 14 | € 8,80 |
15 - 24 | € 8,30 |
25+ | € 8,00 |
Tehniskie dokumenti
Specifikācija
Brand
KoppNumber of Poles
1P
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
GREEN ELECTRIC
Circuit Breaker Type
MCB
Model Number
7206.0000.3
Izcelsmes valsts
Germany
Produkta apraksts
10 kA automatic cut-out, GREEN ELECTRIC® series
Approvals
VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ