KOA 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73R2BTTD33R0F

RS noliktavas nr.: 178-6756Ražotājs: KOARažotāja kods: WK73R2BTTD33R0F
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

KOA

Resistance

33Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 265,00

€ 0,053 Katrs (Rulli ir 5000) (bez PVN)

€ 320,65

€ 0,064 Katrs (Rulli ir 5000) (Ieskaitot PVN)

KOA 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73R2BTTD33R0F

€ 265,00

€ 0,053 Katrs (Rulli ir 5000) (bez PVN)

€ 320,65

€ 0,064 Katrs (Rulli ir 5000) (Ieskaitot PVN)

KOA 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73R2BTTD33R0F
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

KOA

Resistance

33Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt