Technical Document
Specifications
Brand
KOAResistance
1kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
RN73H
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
€ 135.00
€ 0.027 Each (On a Reel of 5000) (Exc. Vat)
€ 163.35
€ 0.033 Each (On a Reel of 5000) (inc. VAT)
5000
€ 135.00
€ 0.027 Each (On a Reel of 5000) (Exc. Vat)
€ 163.35
€ 0.033 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KOAResistance
1kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
RN73H
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan