KOA RK73B 470Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W

RS noliktavas nr.: 432-292Ražotājs: KOARažotāja kods: RK73B2ATTD471J
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

KOA

Resistance

470Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Japan

Produkta apraksts

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1,10

€ 0,011 Katrs (Paka ir 100) (bez PVN)

€ 1,33

€ 0,013 Katrs (Paka ir 100) (Ieskaitot PVN)

KOA RK73B 470Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W

€ 1,10

€ 0,011 Katrs (Paka ir 100) (bez PVN)

€ 1,33

€ 0,013 Katrs (Paka ir 100) (Ieskaitot PVN)

KOA RK73B 470Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
100 - 900€ 0,011€ 1,10
1000 - 2400€ 0,01€ 1,00
2500 - 4900€ 0,01€ 1,00
5000 - 9900€ 0,008€ 0,80
10000+€ 0,008€ 0,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

KOA

Resistance

470Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Japan

Produkta apraksts

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more