KOA HV73 180kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W

RS noliktavas nr.: 178-6090Ražotājs: KOARažotāja kods: HV732ATTD1803F
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

KOA

Resistance

180kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 185,00

€ 0,037 Katrs (Rulli ir 5000) (bez PVN)

€ 223,85

€ 0,045 Katrs (Rulli ir 5000) (Ieskaitot PVN)

KOA HV73 180kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W

€ 185,00

€ 0,037 Katrs (Rulli ir 5000) (bez PVN)

€ 223,85

€ 0,045 Katrs (Rulli ir 5000) (Ieskaitot PVN)

KOA HV73 180kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

KOA

Resistance

180kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more