KNITTER-SWITCH Tactile Switch, SPDT 50 mA @ 12 V dc PCB

RS Stock No.: 711-8388Brand: KNITTER-SWITCHManufacturers Part No.: TSJ31
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPDT

Terminal Type

Through Hole

Length

12mm

Width

12.4mm

Dimensions

12.4 x 12.4mm

Mounting Type

PCB

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Multifunction Tact Switches - TSJ Series

Multidirectional PCB mount tactile switch
Centre push function
Dielectric strength: 100V, 50Hz for the duration of 1 minute
Insulation resistance: >100MΩ

Tactile

Stock information temporarily unavailable.

€ 2.80

€ 2.80 Each (Exc. Vat)

€ 3.39

€ 3.39 Each (inc. VAT)

KNITTER-SWITCH Tactile Switch, SPDT 50 mA @ 12 V dc PCB
Select packaging type

€ 2.80

€ 2.80 Each (Exc. Vat)

€ 3.39

€ 3.39 Each (inc. VAT)

KNITTER-SWITCH Tactile Switch, SPDT 50 mA @ 12 V dc PCB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.80
10 - 24€ 2.50
25 - 49€ 2.25
50 - 99€ 2.05
100+€ 1.90

Technical Document

Specifications

Contact Configuration

SPDT

Terminal Type

Through Hole

Length

12mm

Width

12.4mm

Dimensions

12.4 x 12.4mm

Mounting Type

PCB

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Multifunction Tact Switches - TSJ Series

Multidirectional PCB mount tactile switch
Centre push function
Dielectric strength: 100V, 50Hz for the duration of 1 minute
Insulation resistance: >100MΩ

Tactile