Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KNITTER-SWITCH Push Button Switch, Momentary, PCB, SPST, 120/250V ac, IP67

RS noliktavas nr.: 913-8898Ražotājs: KNITTER-SWITCHRažotāja kods: SSP 1 CB-R
brand-logo
Skatīt visu Spiedpogu slēdži

Tehniskie dokumenti

Specifikācija

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

120/250V ac

Push Button Style

Round

IP Rating

IP67

Contact Material

Copper Alloy

Contact DC Voltage Rating

20V

Contact AC Voltage Rating

20V

Case Colour

Black

Manufacturer Part No.

SSP 1 CB-R

Terminal Type

Pc Pin

Izcelsmes valsts

China

Produkta apraksts

Knitter-Switch SSP series pushbutton switch

Product description
Knitter-Switch SSP subminiature push button switches offer a great SMD waterproof push button. The SSP is suitable for reflow SMD mounting and has gold plate over nickel plate terminals and contacts. The SSP 1 CB-R has an off-mom switch configuration and a mechanical life of 50000 operations minimum. These switches are ideal for applications where there is a risk of the button getting wet as they offer IP67 protection.

Noliktavas stāvoklis patreiz nav pieejams

€ 5,30

€ 5,30 Katrs (bez PVN)

€ 6,41

€ 6,41 Katrs (Ieskaitot PVN)

KNITTER-SWITCH Push Button Switch, Momentary, PCB, SPST, 120/250V ac, IP67

€ 5,30

€ 5,30 Katrs (bez PVN)

€ 6,41

€ 6,41 Katrs (Ieskaitot PVN)

KNITTER-SWITCH Push Button Switch, Momentary, PCB, SPST, 120/250V ac, IP67
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 5,30
10 - 24€ 4,70
25 - 49€ 4,25
50 - 99€ 3,85
100+€ 3,55

Tehniskie dokumenti

Specifikācija

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

120/250V ac

Push Button Style

Round

IP Rating

IP67

Contact Material

Copper Alloy

Contact DC Voltage Rating

20V

Contact AC Voltage Rating

20V

Case Colour

Black

Manufacturer Part No.

SSP 1 CB-R

Terminal Type

Pc Pin

Izcelsmes valsts

China

Produkta apraksts

Knitter-Switch SSP series pushbutton switch

Product description
Knitter-Switch SSP subminiature push button switches offer a great SMD waterproof push button. The SSP is suitable for reflow SMD mounting and has gold plate over nickel plate terminals and contacts. The SSP 1 CB-R has an off-mom switch configuration and a mechanical life of 50000 operations minimum. These switches are ideal for applications where there is a risk of the button getting wet as they offer IP67 protection.