Technical Document
Specifications
Brand
KNITTER-SWITCHMounting Type
Surface Mount
Actuator Type
Lever
Contact Current Rating
10 mA @ 5 V dc, 100 mA @ 3.6 V dc
Number of Positions
1
Mechanical Life
100000
Contact Material
Gold Plated Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
€ 1,405.00
€ 1,405.00 1 Reel of 2300 (Exc. Vat)
€ 1,700.05
€ 1,700.05 1 Reel of 2300 (inc. VAT)
1
€ 1,405.00
€ 1,405.00 1 Reel of 2300 (Exc. Vat)
€ 1,700.05
€ 1,700.05 1 Reel of 2300 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KNITTER-SWITCHMounting Type
Surface Mount
Actuator Type
Lever
Contact Current Rating
10 mA @ 5 V dc, 100 mA @ 3.6 V dc
Number of Positions
1
Mechanical Life
100000
Contact Material
Gold Plated Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China