Knipex Plier Wrench, 250 mm Overall, Angled, Straight Tip, 52mm Jaw

RS noliktavas nr.: 176-4155Ražotājs: KnipexRažotāja kods: 86 02 250Distrelec Article No.: 30116789
brand-logo
Skatīt visu Knaibles

Tehniskie dokumenti

Specifikācija

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250 mm

Tip Style

Angled, Straight

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Jaw Length

52mm

Jaw Depth

8mm

Jaw Opening

0 → 52mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

30116789

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 69,00

€ 69,00 Katrs (bez PVN)

€ 83,49

€ 83,49 Katrs (Ieskaitot PVN)

Knipex Plier Wrench, 250 mm Overall, Angled, Straight Tip, 52mm Jaw

€ 69,00

€ 69,00 Katrs (bez PVN)

€ 83,49

€ 83,49 Katrs (Ieskaitot PVN)

Knipex Plier Wrench, 250 mm Overall, Angled, Straight Tip, 52mm Jaw
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250 mm

Tip Style

Angled, Straight

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Jaw Length

52mm

Jaw Depth

8mm

Jaw Opening

0 → 52mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

30116789

Izcelsmes valsts

Germany