Knipex Circlip Pliers, 320 mm Overall, Straight Tip

RS noliktavas nr.: 267-7275Ražotājs: KnipexRažotāja kods: 49 11 A4Distrelec Article No.: 18058970
brand-logo
Skatīt visu Knaibles

Tehniskie dokumenti

Specifikācija

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

320 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Chrome Vanadium Electric Steel

Circlip Size Range

85 → 140 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18058970

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 51,00

€ 51,00 Katrs (bez PVN)

€ 61,71

€ 61,71 Katrs (Ieskaitot PVN)

Knipex Circlip Pliers, 320 mm Overall, Straight Tip

€ 51,00

€ 51,00 Katrs (bez PVN)

€ 61,71

€ 61,71 Katrs (Ieskaitot PVN)

Knipex Circlip Pliers, 320 mm Overall, Straight Tip
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

320 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Chrome Vanadium Electric Steel

Circlip Size Range

85 → 140 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18058970

Izcelsmes valsts

Germany