Technical Document
Specifications
Brand
KnipexPlier Type
Combination Pliers
Cutting Capacity
11.5 mm
Overall Length
190 mm
VDE/1000V Approved
Yes
Tip Style
Straight
Material
Special Quality Tool Steel
Country of Origin
Germany
Stock information temporarily unavailable.
€ 46.30
€ 46.30 Each (Exc. Vat)
€ 56.02
€ 56.02 Each (inc. VAT)
Knipex Combination Pliers, 190 mm Overall, Straight Tip, VDE/1000V
1
€ 46.30
€ 46.30 Each (Exc. Vat)
€ 56.02
€ 56.02 Each (inc. VAT)
Knipex Combination Pliers, 190 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Combination Pliers
Cutting Capacity
11.5 mm
Overall Length
190 mm
VDE/1000V Approved
Yes
Tip Style
Straight
Material
Special Quality Tool Steel
Country of Origin
Germany