Knipex Fabric Tool Lanyard Tethering System set, 1.5kg Capacity

Technical Document
Specifications
Brand
KnipexType
Tethering System set
Maximum Supported Weight
1.5kg
Material
Fabric
Height Safe
Yes
Country of Origin
Czech Republic
Product details
Knipex Tethering System Set
The Knipex tethering system has a diverse range of applications including, building construction to industrial climbing. Reliably prevent the tool falling down and can protect against serious injuries and prevents damage to objects.
Content includes: x1 tether, x3 adapter straps and x2 carabiners
Features and Benefits
Reliably prevents the tool from falling
Prevents loss of the tool and damage
Set with tether, adapter straps and carabiners
€ 72.00
€ 72.00 Each (Exc. Vat)
€ 87.12
€ 87.12 Each (inc. VAT)
1
€ 72.00
€ 72.00 Each (Exc. Vat)
€ 87.12
€ 87.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexType
Tethering System set
Maximum Supported Weight
1.5kg
Material
Fabric
Height Safe
Yes
Country of Origin
Czech Republic
Product details
Knipex Tethering System Set
The Knipex tethering system has a diverse range of applications including, building construction to industrial climbing. Reliably prevent the tool falling down and can protect against serious injuries and prevents damage to objects.
Content includes: x1 tether, x3 adapter straps and x2 carabiners
Features and Benefits
Reliably prevents the tool from falling
Prevents loss of the tool and damage
Set with tether, adapter straps and carabiners