SBA15-11EGWA Kingbright 7-Segment LED Display, CA Green, Red 16000 μcd, 24000 μcd RH DP 38mm

RS noliktavas nr.: 235-9124Ražotājs: KingbrightRažotāja kods: SBA15-11EGWA
brand-logo
Skatīt visu LED displeji

Tehniskie dokumenti

Specifikācija

Display Type

7-Segment

Number of Characters

1

LED Colours

Green, Red

Number Of Segments

7

Dominant Wavelength

568 / 625 nm

Character Width

22mm

Character Height

38mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

12.5mm

External Dimensions

47 x 33.15 x 12.5mm

External Height

47mm

External Width

33.2mm

Luminous Intensity

16000 μcd, 24000 μcd

Colour Of Face

Grey

Forward Voltage

4 V, 4.4 V

Power Dissipation

125 mW, 150 mW

Operating Temperature Range

-40 → +85°C

Forward Current

25 mA, 35 mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Produkta apraksts

Kingbright Single Digit, 38 to 57mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

7-Segment LED Displays

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 9,10

€ 9,10 Katrs (bez PVN)

€ 11,01

€ 11,01 Katrs (Ieskaitot PVN)

SBA15-11EGWA Kingbright 7-Segment LED Display, CA Green, Red 16000 μcd, 24000 μcd RH DP 38mm

€ 9,10

€ 9,10 Katrs (bez PVN)

€ 11,01

€ 11,01 Katrs (Ieskaitot PVN)

SBA15-11EGWA Kingbright 7-Segment LED Display, CA Green, Red 16000 μcd, 24000 μcd RH DP 38mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 9,10
10 - 49€ 7,00
50 - 99€ 5,60
100 - 249€ 5,10
250+€ 4,90
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Display Type

7-Segment

Number of Characters

1

LED Colours

Green, Red

Number Of Segments

7

Dominant Wavelength

568 / 625 nm

Character Width

22mm

Character Height

38mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

12.5mm

External Dimensions

47 x 33.15 x 12.5mm

External Height

47mm

External Width

33.2mm

Luminous Intensity

16000 μcd, 24000 μcd

Colour Of Face

Grey

Forward Voltage

4 V, 4.4 V

Power Dissipation

125 mW, 150 mW

Operating Temperature Range

-40 → +85°C

Forward Current

25 mA, 35 mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Produkta apraksts

Kingbright Single Digit, 38 to 57mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

7-Segment LED Displays

Jūs varētu interesēt