Kingbright6 V Red LED 3mm Through Hole, L-7104ID-5V

RS noliktavas nr.: 860-9683Ražotājs: KingbrightRažotāja kods: L-7104ID-5V
brand-logo
Skatīt visu LED diodes

Tehniskie dokumenti

Specifikācija

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

2.9 (Dia.) x 4.6mm

Lens Colour

Red

Izcelsmes valsts

China

Produkta apraksts

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

Noliktavas stāvoklis patreiz nav pieejams

€ 23,85

€ 0,477 Katrs (Paka ir 50) (bez PVN)

€ 28,86

€ 0,577 Katrs (Paka ir 50) (Ieskaitot PVN)

Kingbright6 V Red LED 3mm Through Hole, L-7104ID-5V

€ 23,85

€ 0,477 Katrs (Paka ir 50) (bez PVN)

€ 28,86

€ 0,577 Katrs (Paka ir 50) (Ieskaitot PVN)

Kingbright6 V Red LED 3mm Through Hole, L-7104ID-5V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
50 - 200€ 0,477€ 23,85
250 - 950€ 0,406€ 20,30
1000 - 2450€ 0,346€ 17,30
2500+€ 0,335€ 16,75

Tehniskie dokumenti

Specifikācija

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

2.9 (Dia.) x 4.6mm

Lens Colour

Red

Izcelsmes valsts

China

Produkta apraksts

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright