Kingbright L-1503CB/1LYD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

RS noliktavas nr.: 616-3876Ražotājs: KingbrightRažotāja kods: L-1503CB/1LYD
brand-logo
Skatīt visu Spiesto plašu LED indikatori

Tehniskie dokumenti

Specifikācija

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

13.2 x 6 x 6mm

Length

13.2mm

Width

6mm

Height

6mm

Izcelsmes valsts

China

Produkta apraksts

Kingbright 5mm Single-Level LED Indicators - Single Block

These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.

PCB LED Indicators, Kingbright

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 7,82

€ 0,391 Katrs (Paka ir 20) (bez PVN)

€ 9,46

€ 0,473 Katrs (Paka ir 20) (Ieskaitot PVN)

Kingbright L-1503CB/1LYD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

€ 7,82

€ 0,391 Katrs (Paka ir 20) (bez PVN)

€ 9,46

€ 0,473 Katrs (Paka ir 20) (Ieskaitot PVN)

Kingbright L-1503CB/1LYD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
20 - 80€ 0,391€ 7,82
100+€ 0,272€ 5,44
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

13.2 x 6 x 6mm

Length

13.2mm

Width

6mm

Height

6mm

Izcelsmes valsts

China

Produkta apraksts

Kingbright 5mm Single-Level LED Indicators - Single Block

These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.

PCB LED Indicators, Kingbright

Jūs varētu interesēt