Tehniskie dokumenti
Specifikācija
Brand
KingbrightLED Colours
Blue
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
100 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
465 nm
Dimensions
1.6 x 0.8 x 0.75mm
Lens Colour
Clear
Izcelsmes valsts
China
Produkta apraksts
Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height
Visible Light LEDs, Kingbright
€ 258,00
€ 0,129 Katrs (Rulli ir 2000) (bez PVN)
€ 312,18
€ 0,156 Katrs (Rulli ir 2000) (Ieskaitot PVN)
2000
€ 258,00
€ 0,129 Katrs (Rulli ir 2000) (bez PVN)
€ 312,18
€ 0,156 Katrs (Rulli ir 2000) (Ieskaitot PVN)
2000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KingbrightLED Colours
Blue
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
100 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
465 nm
Dimensions
1.6 x 0.8 x 0.75mm
Lens Colour
Clear
Izcelsmes valsts
China
Produkta apraksts