Kern Sugar Refractometer, 1.4098 (Refractive Index) nD, 45 (Brix) % max, 0 (Brix) %, 1.3330 (Refractive Index) nD min,

RS Stock No.: 181-1153Brand: KernManufacturers Part No.: ORF 45BM
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Kern

Refractometer Type

Sugar

Maximum Measurement

1.4098 (Refractive Index) nD, 45 (Brix) %

Minimum Measurement

0 (Brix) %, 1.3330 (Refractive Index) nD

Best Accuracy

±0.0003 (Refractive Index) nD, ±0.2 (Brix) %

Type

Digital

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

200g

Height

38mm

Length

133mm

Model Number p

ORF 45BM

Width

65mm

Country of Origin

China

Stock information temporarily unavailable.

€ 455.00

€ 455.00 Each (Exc. Vat)

€ 550.55

€ 550.55 Each (inc. VAT)

Kern Sugar Refractometer, 1.4098 (Refractive Index) nD, 45 (Brix) % max, 0 (Brix) %, 1.3330 (Refractive Index) nD min,

€ 455.00

€ 455.00 Each (Exc. Vat)

€ 550.55

€ 550.55 Each (inc. VAT)

Kern Sugar Refractometer, 1.4098 (Refractive Index) nD, 45 (Brix) % max, 0 (Brix) %, 1.3330 (Refractive Index) nD min,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Refractometer Type

Sugar

Maximum Measurement

1.4098 (Refractive Index) nD, 45 (Brix) %

Minimum Measurement

0 (Brix) %, 1.3330 (Refractive Index) nD

Best Accuracy

±0.0003 (Refractive Index) nD, ±0.2 (Brix) %

Type

Digital

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

200g

Height

38mm

Length

133mm

Model Number p

ORF 45BM

Width

65mm

Country of Origin

China