Tehniskie dokumenti
Specifikācija
Brand
KernMaximum Measurement
1.05 sgU, 1.39 nD, 12 g/dl
Minimum Measurement
0 g/dl, 1 sgU, 1.33 nD
Best Accuracy
±0.0003 nD, ±0.001 sgU, ±0.1 g/dl
Resolution
0.001 nD, 0.001 sgU, 0.1 g/dl
Type
Digital/Optical
Battery Type
AAA
Battery Life
10000 (Measurements)
Power Source
Battery
Dimensions
133 x 65 x 38mm
Weight
210g
Height
38mm
Length
133mm
Width
65mm
Model Number p
ORD 1PM
Izcelsmes valsts
China
Produkta apraksts
Kern ORD Series Digital Refractometers
The ORD Series of Handheld Digital Refractometers from Kern. Designed to be easy to use and maintenance free.
A robust design that is suitable for a quick and convenient everyday use. Featuring an easy to read LCD display and included optimised software. Making the ORD series of Refractometers ideal for a range of applications.
The integrated automatic temperature compensation (ATC), avoids the manual conversion of the measurement.
Supplied with
Calibration liquid
Leather case
Storage box
Pipette
Small screwdriver
Cleaning cloth
€ 379,00
€ 379,00 Katrs (bez PVN)
€ 458,59
€ 458,59 Katrs (Ieskaitot PVN)
1
€ 379,00
€ 379,00 Katrs (bez PVN)
€ 458,59
€ 458,59 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
KernMaximum Measurement
1.05 sgU, 1.39 nD, 12 g/dl
Minimum Measurement
0 g/dl, 1 sgU, 1.33 nD
Best Accuracy
±0.0003 nD, ±0.001 sgU, ±0.1 g/dl
Resolution
0.001 nD, 0.001 sgU, 0.1 g/dl
Type
Digital/Optical
Battery Type
AAA
Battery Life
10000 (Measurements)
Power Source
Battery
Dimensions
133 x 65 x 38mm
Weight
210g
Height
38mm
Length
133mm
Width
65mm
Model Number p
ORD 1PM
Izcelsmes valsts
China
Produkta apraksts
Kern ORD Series Digital Refractometers
The ORD Series of Handheld Digital Refractometers from Kern. Designed to be easy to use and maintenance free.
A robust design that is suitable for a quick and convenient everyday use. Featuring an easy to read LCD display and included optimised software. Making the ORD series of Refractometers ideal for a range of applications.
The integrated automatic temperature compensation (ATC), avoids the manual conversion of the measurement.
Supplied with
Calibration liquid
Leather case
Storage box
Pipette
Small screwdriver
Cleaning cloth