Tehniskie dokumenti
Specifikācija
Brand
KernWeighing Capacity
50kg
Scale Type
Hanging
Resolution
2500
Calibrated
PreCal
Parts Counting
Yes
Weighpan Dimensions
82 x 43 x 153mm
Weighpan Length
82mm
Weighpan Width
43mm
Weighpan Height
153mm
Net Weight
600g
Model Number p
HCB 50K20+C
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
€ 234,00
€ 234,00 Katrs (bez PVN)
€ 283,14
€ 283,14 Katrs (Ieskaitot PVN)
1
€ 234,00
€ 234,00 Katrs (bez PVN)
€ 283,14
€ 283,14 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KernWeighing Capacity
50kg
Scale Type
Hanging
Resolution
2500
Calibrated
PreCal
Parts Counting
Yes
Weighpan Dimensions
82 x 43 x 153mm
Weighpan Length
82mm
Weighpan Width
43mm
Weighpan Height
153mm
Net Weight
600g
Model Number p
HCB 50K20+C
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C