Kern EOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration

RS noliktavas nr.: 180-6328Ražotājs: KernRažotāja kods: EOC 60K-3
brand-logo
Skatīt visu Svari

Tehniskie dokumenti

Specifikācija

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

300mm

Weighpan Width

300mm

Weighpan Height

110mm

Net Weight

8000g

Model Number p

EOC 60K-3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 650,00

€ 650,00 Katrs (bez PVN)

€ 786,50

€ 786,50 Katrs (Ieskaitot PVN)

Kern EOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration

Kalibrācijas veids

€ 650,00

€ 650,00 Katrs (bez PVN)

€ 786,50

€ 786,50 Katrs (Ieskaitot PVN)

Kern EOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

300mm

Weighpan Width

300mm

Weighpan Height

110mm

Net Weight

8000g

Model Number p

EOC 60K-3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Izcelsmes valsts

China