Kern EMB 1000-2+C Weighing Scale Weighing Scale, 1kg Weight Capacity PreCal

RS noliktavas nr.: 192-4136Ražotājs: KernRažotāja kods: EMB 1000-2 + Calibration
brand-logo
Skatīt visu Svari

Tehniskie dokumenti

Specifikācija

Brand

Kern

Weighing Capacity

1kg

Scale Type

Weighing Scale

Resolution

100000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

170 x 244 x 52mm

Weighpan Length

170mm

Weighpan Width

244mm

Weighpan Height

52mm

Weighpan Diameter

150mm

Net Weight

860g

Model Number p

EMB 1000-2+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 348,00

€ 348,00 Katrs (bez PVN)

€ 421,08

€ 421,08 Katrs (Ieskaitot PVN)

Kern EMB 1000-2+C Weighing Scale Weighing Scale, 1kg Weight Capacity PreCal

€ 348,00

€ 348,00 Katrs (bez PVN)

€ 421,08

€ 421,08 Katrs (Ieskaitot PVN)

Kern EMB 1000-2+C Weighing Scale Weighing Scale, 1kg Weight Capacity PreCal
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Kern

Weighing Capacity

1kg

Scale Type

Weighing Scale

Resolution

100000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

170 x 244 x 52mm

Weighpan Length

170mm

Weighpan Width

244mm

Weighpan Height

52mm

Weighpan Diameter

150mm

Net Weight

860g

Model Number p

EMB 1000-2+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Jūs varētu interesēt