Tehniskie dokumenti
Specifikācija
Brand
KernWeighing Capacity
150kg
Scale Type
Counting, Platform
Resolution
50 g
Parts Counting
Yes
Interface Type
RS232
Weighpan Dimensions
522 x 403 x 100mm
Weighpan Length
522mm
Weighpan Width
403mm
Weighpan Height
100mm
Net Weight
28kg
Model Number p
DE150K50NL
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Produkta apraksts
DE Series Industrial Balances
Supplied with
Wall mounting fittings for the display
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KernWeighing Capacity
150kg
Scale Type
Counting, Platform
Resolution
50 g
Parts Counting
Yes
Interface Type
RS232
Weighpan Dimensions
522 x 403 x 100mm
Weighpan Length
522mm
Weighpan Width
403mm
Weighpan Height
100mm
Net Weight
28kg
Model Number p
DE150K50NL
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Produkta apraksts
DE Series Industrial Balances
Supplied with
Wall mounting fittings for the display