Tehniskie dokumenti
Specifikācija
Brand
KEMETMaximum Shock / Vibration
500m/s²
Maximum Current
500 μA
Maximum dc Voltage
5.5V
Switching Frequency
10 → 15000 Hz
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Izcelsmes valsts
Japan
€ 679,04
€ 679,04 Katrs (bez PVN)
€ 821,64
€ 821,64 Katrs (Ieskaitot PVN)
KEMET Vibration Sensor, 500m/s² Max, 500 μA Max, 5.5V Max, 10 → 15000 Hz, -25°C → +85°C
1
€ 679,04
€ 679,04 Katrs (bez PVN)
€ 821,64
€ 821,64 Katrs (Ieskaitot PVN)
KEMET Vibration Sensor, 500m/s² Max, 500 μA Max, 5.5V Max, 10 → 15000 Hz, -25°C → +85°C
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
KEMETMaximum Shock / Vibration
500m/s²
Maximum Current
500 μA
Maximum dc Voltage
5.5V
Switching Frequency
10 → 15000 Hz
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Izcelsmes valsts
Japan
