Tehniskie dokumenti
Specifikācija
Brand
KEMETTechnology
Polymer
Capacitance
330µF
Voltage
6.3V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
7343-40
Equivalent Series Resistance
6mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
3.8mm
Maximum Operating Temperature
+125°C
Dimensions
7.3 x 4.3 x 3.8mm
Series
T530
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Polarised
Polar
Leakage Current
207.9 μA
Izcelsmes valsts
China
€ 1 700,00
€ 3,40 Katrs (Rulli ir 500) (bez PVN)
€ 2 057,00
€ 4,114 Katrs (Rulli ir 500) (Ieskaitot PVN)
500
€ 1 700,00
€ 3,40 Katrs (Rulli ir 500) (bez PVN)
€ 2 057,00
€ 4,114 Katrs (Rulli ir 500) (Ieskaitot PVN)
500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KEMETTechnology
Polymer
Capacitance
330µF
Voltage
6.3V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
7343-40
Equivalent Series Resistance
6mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
3.8mm
Maximum Operating Temperature
+125°C
Dimensions
7.3 x 4.3 x 3.8mm
Series
T530
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Polarised
Polar
Leakage Current
207.9 μA
Izcelsmes valsts
China