KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2

RS noliktavas nr.: 173-5148Ražotājs: KEMETRažotāja kods: PEH200MD5100MU2
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36.6 x 97.5mm

Height

97.5mm

Length

97.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Maximum Operating Temperature

+85°C

Lead Pitch

13mm

Lifetime

10000 h @ +85 °C/63V dc/Ir

Equivalent Series Resistance

15mΩ

Series

PEH200

Ripple Current

34.3A

Leakage Current

5.89 mA

Polarised

Polar

Tolerance

±20%

Izcelsmes valsts

United Kingdom

Produkta apraksts

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 330,00

€ 26,60 Katrs (Iepakojuma ir 50) (bez PVN)

€ 1 609,30

€ 32,186 Katrs (Iepakojuma ir 50) (Ieskaitot PVN)

KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2

€ 1 330,00

€ 26,60 Katrs (Iepakojuma ir 50) (bez PVN)

€ 1 609,30

€ 32,186 Katrs (Iepakojuma ir 50) (Ieskaitot PVN)

KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36.6 x 97.5mm

Height

97.5mm

Length

97.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Maximum Operating Temperature

+85°C

Lead Pitch

13mm

Lifetime

10000 h @ +85 °C/63V dc/Ir

Equivalent Series Resistance

15mΩ

Series

PEH200

Ripple Current

34.3A

Leakage Current

5.89 mA

Polarised

Polar

Tolerance

±20%

Izcelsmes valsts

United Kingdom

Produkta apraksts

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more