Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
220nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
P409
Lead Pitch
25.4mm
Length
30.5mm
Depth
15.3mm
Height
22mm
Dimensions
30.5 x 15.3 x 22mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Izcelsmes valsts
Finland
Produkta apraksts
P409 X2 Series Metallised Paper
The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.
Approvals
ENEC, UL and cUL
€ 93,75
€ 1,25 Katrs (Iepakojuma ir 75) (bez PVN)
€ 113,44
€ 1,512 Katrs (Iepakojuma ir 75) (Ieskaitot PVN)
75
€ 93,75
€ 1,25 Katrs (Iepakojuma ir 75) (bez PVN)
€ 113,44
€ 1,512 Katrs (Iepakojuma ir 75) (Ieskaitot PVN)
75
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
220nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
P409
Lead Pitch
25.4mm
Length
30.5mm
Depth
15.3mm
Height
22mm
Dimensions
30.5 x 15.3 x 22mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Izcelsmes valsts
Finland
Produkta apraksts
P409 X2 Series Metallised Paper
The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.
Approvals
ENEC, UL and cUL