Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
47nF
Voltage
480V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
P278
Lead Pitch
22.5mm
Suppression Class
X1
Length
27mm
Depth
17mm
Height
8mm
Dimensions
27 x 17 x 8mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Package/Case
SJ
Minimum Operating Temperature
-40°C
Izcelsmes valsts
Finland
Produkta apraksts
P278 Series Metallized Paper
P278 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0
X Class - X1
€ 280,00
€ 1,40 Katrs (Iepakojuma ir 200) (bez PVN)
€ 338,80
€ 1,694 Katrs (Iepakojuma ir 200) (Ieskaitot PVN)
200
€ 280,00
€ 1,40 Katrs (Iepakojuma ir 200) (bez PVN)
€ 338,80
€ 1,694 Katrs (Iepakojuma ir 200) (Ieskaitot PVN)
200
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
47nF
Voltage
480V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
P278
Lead Pitch
22.5mm
Suppression Class
X1
Length
27mm
Depth
17mm
Height
8mm
Dimensions
27 x 17 x 8mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Package/Case
SJ
Minimum Operating Temperature
-40°C
Izcelsmes valsts
Finland
Produkta apraksts
P278 Series Metallized Paper
P278 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0