KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc

RS noliktavas nr.: 188-0418Ražotājs: KEMETRažotāja kods: OHD1-65M
brand-logo
Skatīt visu Herkonslēdži

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Contact Configuration

SPST

Maximum Switching Current

300mA

Maximum Switching Power

6W

Maximum Switching Voltage

110V ac/dc

Contact Resistance

150mΩ

Contact Material

Fe-Ni Alloy

Mounting Type

Through Hole

Width

5.5mm

Length

18mm

Depth

5.6mm

Dimensions

18 x 5.5 x 5.6mm

Izcelsmes valsts

Japan

Noliktavas stāvoklis patreiz nav pieejams

€ 390,00

€ 6,50 Each (In a Tray of 60) (bez PVN)

€ 471,90

€ 7,865 Each (In a Tray of 60) (Ieskaitot PVN)

KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc

€ 390,00

€ 6,50 Each (In a Tray of 60) (bez PVN)

€ 471,90

€ 7,865 Each (In a Tray of 60) (Ieskaitot PVN)

KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Contact Configuration

SPST

Maximum Switching Current

300mA

Maximum Switching Power

6W

Maximum Switching Voltage

110V ac/dc

Contact Resistance

150mΩ

Contact Material

Fe-Ni Alloy

Mounting Type

Through Hole

Width

5.5mm

Length

18mm

Depth

5.6mm

Dimensions

18 x 5.5 x 5.6mm

Izcelsmes valsts

Japan