KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 1mm

RS noliktavas nr.: 181-5721Ražotājs: KEMETRažotāja kods: EFS(10)-240X240T0800
brand-logo
Skatīt visu Ekranēšanas loksnes

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

1mm

Series

EFS

Length

240mm

Width_SC_PC

240mm

Operating Temperature Range

-40 → +105 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Minimum Shielded Frequency

1000MHz

Maximum Shielded Frequency

1GHz

Peak Frequency

40GHz

Izcelsmes valsts

Japan

Noliktavas stāvoklis patreiz nav pieejams

€ 1 850,00

€ 185,00 Katrs (Iepakojuma ir 10) (bez PVN)

€ 2 238,50

€ 223,85 Katrs (Iepakojuma ir 10) (Ieskaitot PVN)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 1mm

€ 1 850,00

€ 185,00 Katrs (Iepakojuma ir 10) (bez PVN)

€ 2 238,50

€ 223,85 Katrs (Iepakojuma ir 10) (Ieskaitot PVN)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 1mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

1mm

Series

EFS

Length

240mm

Width_SC_PC

240mm

Operating Temperature Range

-40 → +105 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Minimum Shielded Frequency

1000MHz

Maximum Shielded Frequency

1GHz

Peak Frequency

40GHz

Izcelsmes valsts

Japan