Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
68nF
Voltage
3kV dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4C
Length
44mm
Equivalent Series Resistance
18mΩ
Dimensions
22.5 (Dia.) x 44mm
Dielectric
Metallised Polypropylene
Lead Diameter
1mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Produkta apraksts
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
€ 231,00
€ 3,30 Katrs (Iepakojuma ir 70) (bez PVN)
€ 279,51
€ 3,993 Katrs (Iepakojuma ir 70) (Ieskaitot PVN)
70
€ 231,00
€ 3,30 Katrs (Iepakojuma ir 70) (bez PVN)
€ 279,51
€ 3,993 Katrs (Iepakojuma ir 70) (Ieskaitot PVN)
70
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
68nF
Voltage
3kV dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4C
Length
44mm
Equivalent Series Resistance
18mΩ
Dimensions
22.5 (Dia.) x 44mm
Dielectric
Metallised Polypropylene
Lead Diameter
1mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Produkta apraksts
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.