KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

RS noliktavas nr.: 170-0216Ražotājs: KEMETRažotāja kods: C412C104K5R5TA
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

3.05 x 4.32mm

Length

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Mexico

Produkta apraksts

AxiMax 400 Series

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 67,00

€ 0,067 Katrs (Iepakojuma ir 1000) (bez PVN)

€ 81,07

€ 0,081 Katrs (Iepakojuma ir 1000) (Ieskaitot PVN)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

€ 67,00

€ 0,067 Katrs (Iepakojuma ir 1000) (bez PVN)

€ 81,07

€ 0,081 Katrs (Iepakojuma ir 1000) (Ieskaitot PVN)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

3.05 x 4.32mm

Length

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Mexico

Produkta apraksts

AxiMax 400 Series

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt