Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
68nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.9mm
Length
2mm
Depth
1.25mm
Height
0.9mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Mexico
Produkta apraksts
KEMET C0805 Series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
€ 1,45
€ 0,058 Katrs (Paka ir 25) (bez PVN)
€ 1,75
€ 0,07 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
€ 1,45
€ 0,058 Katrs (Paka ir 25) (bez PVN)
€ 1,75
€ 0,07 Katrs (Paka ir 25) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
25
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
68nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.9mm
Length
2mm
Depth
1.25mm
Height
0.9mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Mexico
Produkta apraksts
KEMET C0805 Series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.