Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.9mm
Length
2mm
Depth
1.25mm
Height
0.9mm
Series
C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Maximum Operating Temperature
+125°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Katrs (Paka ir 250) (bez PVN)
KEMET 100nF MLCC, 50V dc V, ±10% , SMD
250
P.O.A.
Katrs (Paka ir 250) (bez PVN)
KEMET 100nF MLCC, 50V dc V, ±10% , SMD
Noliktavas stāvoklis patreiz nav pieejams
250
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.9mm
Length
2mm
Depth
1.25mm
Height
0.9mm
Series
C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Maximum Operating Temperature
+125°C