KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A471KE500

RS noliktavas nr.: 173-1986Ražotājs: KEMETRažotāja kods: ALS30A471KE500
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

470µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/500V dc/Ir, 36000 h @ +85 °C/500V dc

Equivalent Series Resistance

365mΩ

Ripple Current

4.4A

Series

ALS30

Polarised

Polar

Leakage Current

1.41 mA

Tolerance

±20%

Produkta apraksts

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 597,60

€ 24,90 Katrs (Iepakojuma ir 24) (bez PVN)

€ 723,10

€ 30,129 Katrs (Iepakojuma ir 24) (Ieskaitot PVN)

KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A471KE500

€ 597,60

€ 24,90 Katrs (Iepakojuma ir 24) (bez PVN)

€ 723,10

€ 30,129 Katrs (Iepakojuma ir 24) (Ieskaitot PVN)

KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A471KE500
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

470µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/500V dc/Ir, 36000 h @ +85 °C/500V dc

Equivalent Series Resistance

365mΩ

Ripple Current

4.4A

Series

ALS30

Polarised

Polar

Leakage Current

1.41 mA

Tolerance

±20%

Produkta apraksts

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more