KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, PCB Mount - ALP22A221CD450

RS noliktavas nr.: 227-1349Ražotājs: KEMETRažotāja kods: ALP22A221CD450
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

220µF

Voltage

450V dc

Mounting Type

PCB Mount

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/450V dc/Ir

Tolerance

-10 → +30%

Series

ALP22

Ripple Current

1.31 A @ 100Hz

Leakage Current

1.836 mA

Polarised

Polar

Produkta apraksts

ALP22 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 13,60

€ 13,60 Katrs (bez PVN)

€ 16,46

€ 16,46 Katrs (Ieskaitot PVN)

KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, PCB Mount - ALP22A221CD450
Izvēlēties iepakojuma veidu

€ 13,60

€ 13,60 Katrs (bez PVN)

€ 16,46

€ 16,46 Katrs (Ieskaitot PVN)

KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, PCB Mount - ALP22A221CD450
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

220µF

Voltage

450V dc

Mounting Type

PCB Mount

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/450V dc/Ir

Tolerance

-10 → +30%

Series

ALP22

Ripple Current

1.31 A @ 100Hz

Leakage Current

1.836 mA

Polarised

Polar

Produkta apraksts

ALP22 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more