Karcher HD 6/11-4M Plus Pressure Washer, 110V 30 → 110bar 250 → 600L/h

RS noliktavas nr.: 818-3475Ražotājs: KarcherRažotāja kods: HD 6/11-4M Plus
brand-logo
Skatīt visu Augstspiediena mazgātāji

Tehniskie dokumenti

Specifikācija

Brand

Karcher

Flow Rate

250 → 600L/h

Working Pressure

30 → 110bar

Maximum Inlet Water Temperature

+60°C

Model Number

HD 6/11-4M Plus

Power Rating

2.9kW

Supply Voltage

110V

Depth

407mm

Height

1.01m

Width

467mm

Weight

48kg

Cable Length

10m

Izcelsmes valsts

Germany

Produkta apraksts

Kärcher HD 6/11-4 M Plus High Pressure Washer

Professional, lightweight medium class cold water pressure washer with a high performance motor and three piston axial pump. Ideal for use on most demading of cleaning tasks or for DIY applications.

Supplied with

10m hose, 1050mm spray lance, dirt blaster nozzle, and triple nozzle.

Pressure Washers

Jūs varētu interesēt
Karcher HD 4/9 P Pressure Washer, 110V 90bar 390L/h
€ 1 264,45Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 2 140,00

€ 2 140,00 Katrs (bez PVN)

€ 2 589,40

€ 2 589,40 Katrs (Ieskaitot PVN)

Karcher HD 6/11-4M Plus Pressure Washer, 110V 30 → 110bar 250 → 600L/h

€ 2 140,00

€ 2 140,00 Katrs (bez PVN)

€ 2 589,40

€ 2 589,40 Katrs (Ieskaitot PVN)

Karcher HD 6/11-4M Plus Pressure Washer, 110V 30 → 110bar 250 → 600L/h
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Karcher HD 4/9 P Pressure Washer, 110V 90bar 390L/h
€ 1 264,45Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Karcher

Flow Rate

250 → 600L/h

Working Pressure

30 → 110bar

Maximum Inlet Water Temperature

+60°C

Model Number

HD 6/11-4M Plus

Power Rating

2.9kW

Supply Voltage

110V

Depth

407mm

Height

1.01m

Width

467mm

Weight

48kg

Cable Length

10m

Izcelsmes valsts

Germany

Produkta apraksts

Kärcher HD 6/11-4 M Plus High Pressure Washer

Professional, lightweight medium class cold water pressure washer with a high performance motor and three piston axial pump. Ideal for use on most demading of cleaning tasks or for DIY applications.

Supplied with

10m hose, 1050mm spray lance, dirt blaster nozzle, and triple nozzle.

Pressure Washers

Jūs varētu interesēt
Karcher HD 4/9 P Pressure Washer, 110V 90bar 390L/h
€ 1 264,45Katrs (bez PVN)