Jumo PID Temperature Controller, 96 x 96mm, 2 Output Logic, Relay, 110 → 240 V ac Supply Voltage PID Controller

RS noliktavas nr.: 763-8665Ražotājs: JumoRažotāja kods: 702024/8-2100-23
brand-logo
Skatīt visu Temperature Controllers

Tehniskie dokumenti

Specifikācija

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +1300 °C, -200 → +1000 °C, -200 → +1200 °C, -200 → +1372 °C, -200 → +400 °C, -200 → +650 °C, -200 → +900 °C, -50 → +100 °C, -50 → +150 °C, -50 → +1768 °C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP65

Additional Functionality

PID Function Only

Panel Depth

80mm

Display Colour

Green, Red

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Jumo PID Temperature Controller, 96 x 96mm, 2 Output Logic, Relay, 110 → 240 V ac Supply Voltage PID Controller

P.O.A.

Jumo PID Temperature Controller, 96 x 96mm, 2 Output Logic, Relay, 110 → 240 V ac Supply Voltage PID Controller
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +1300 °C, -200 → +1000 °C, -200 → +1200 °C, -200 → +1372 °C, -200 → +400 °C, -200 → +650 °C, -200 → +900 °C, -50 → +100 °C, -50 → +150 °C, -50 → +1768 °C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP65

Additional Functionality

PID Function Only

Panel Depth

80mm

Display Colour

Green, Red