Jumo eTRON T100 DIN Rail On/Off Temperature Controller, 90 x 22.5 x 62mm 1 Input, 1 Output Relay 10 A changeover, 230 V

Technical Document
Specifications
Brand
JumoOutput Type
Relay 10 A changeover
Supply Voltage
230 V
Size
90 x 22.5 x 62mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Temperature Range
-60 → +250 °C
Control Type
Temperature Control
Communication Module Available
No
Display Type
Dot-matrix LCD 64x80
IP Rating
IP20
Mounting Type
DIN Rail
Series
eTRON T100
Input Type
KTY2X-6, PT100, Resistance Thermometer
Panel Depth
62mm
Country of Origin
Germany
€ 154.63
€ 154.63 Each (Exc. Vat)
€ 187.10
€ 187.10 Each (inc. VAT)
1
€ 154.63
€ 154.63 Each (Exc. Vat)
€ 187.10
€ 187.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoOutput Type
Relay 10 A changeover
Supply Voltage
230 V
Size
90 x 22.5 x 62mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Temperature Range
-60 → +250 °C
Control Type
Temperature Control
Communication Module Available
No
Display Type
Dot-matrix LCD 64x80
IP Rating
IP20
Mounting Type
DIN Rail
Series
eTRON T100
Input Type
KTY2X-6, PT100, Resistance Thermometer
Panel Depth
62mm
Country of Origin
Germany