Jumo Logoscreen 600, 3 (Analogue), 6 (Digital) Input Channels, 1 Output Channels, Videographic Chart Recorder Measures

RS noliktavas nr.: 144-5939Ražotājs: JumoRažotāja kods: 00647845
brand-logo
Skatīt visu Diagrammu reģistratori

Tehniskie dokumenti

Specifikācija

Brand

Jumo

Chart Type

Videographic

Number of Inputs

3 (Analogue), 6 (Digital)

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+200 (Cu100) °C, +200 (Cu50) °C, +250 (Ni100) °C, +850 (PT 1000) °C, +850 (PT100) °C, +850 (PT50) °C

Maximum Humidity Measurement

≤85%RH

Number of Outputs

1

Maximum Current Measurement

20mA

Maximum Operating Voltage

240V ac

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

1V

Recorder Input Type

Analogue, Digital

Model Number p

Logoscreen 600

IP Rating

IP20, IP20D, IP65

Best Temperature Measurement Accuracy

≤0.1 %

Power Source

Battery, Mains

Height

144mm

Width

119mm

Length

144mm

Best Current Measurement Accuracy

≤0.1 %

Battery Life

7 yr

Weight

1.6kg

Best Voltage Measurement Accuracy

≤0.1 %

Best Resistance Measurement Accuracy

≤0.1 %

Minimum Operating Voltage

110V ac

Battery Type

Lithium

Izcelsmes valsts

France

Produkta apraksts

Logoscreen 600 Paperless Chart Recorder

Logoscreen 600 series paperless touchscreen chart recorder features an intuitive, icon-based operation and visualisation model that makes it easy to handle and use. Various versions are available for process data recording. The chart recorder displays data using the default visualisations, such as curve diagram, bar graph, text image or digital diagram. In addition, you can create up to six individual process screens with up to 100 objects per screen to fit any requirement.

Noliktavas stāvoklis patreiz nav pieejams

€ 3 190,00

€ 3 190,00 Katrs (bez PVN)

€ 3 859,90

€ 3 859,90 Katrs (Ieskaitot PVN)

Jumo Logoscreen 600, 3 (Analogue), 6 (Digital) Input Channels, 1 Output Channels, Videographic Chart Recorder Measures

€ 3 190,00

€ 3 190,00 Katrs (bez PVN)

€ 3 859,90

€ 3 859,90 Katrs (Ieskaitot PVN)

Jumo Logoscreen 600, 3 (Analogue), 6 (Digital) Input Channels, 1 Output Channels, Videographic Chart Recorder Measures
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Jumo

Chart Type

Videographic

Number of Inputs

3 (Analogue), 6 (Digital)

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+200 (Cu100) °C, +200 (Cu50) °C, +250 (Ni100) °C, +850 (PT 1000) °C, +850 (PT100) °C, +850 (PT50) °C

Maximum Humidity Measurement

≤85%RH

Number of Outputs

1

Maximum Current Measurement

20mA

Maximum Operating Voltage

240V ac

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

1V

Recorder Input Type

Analogue, Digital

Model Number p

Logoscreen 600

IP Rating

IP20, IP20D, IP65

Best Temperature Measurement Accuracy

≤0.1 %

Power Source

Battery, Mains

Height

144mm

Width

119mm

Length

144mm

Best Current Measurement Accuracy

≤0.1 %

Battery Life

7 yr

Weight

1.6kg

Best Voltage Measurement Accuracy

≤0.1 %

Best Resistance Measurement Accuracy

≤0.1 %

Minimum Operating Voltage

110V ac

Battery Type

Lithium

Izcelsmes valsts

France

Produkta apraksts

Logoscreen 600 Paperless Chart Recorder

Logoscreen 600 series paperless touchscreen chart recorder features an intuitive, icon-based operation and visualisation model that makes it easy to handle and use. Various versions are available for process data recording. The chart recorder displays data using the default visualisations, such as curve diagram, bar graph, text image or digital diagram. In addition, you can create up to six individual process screens with up to 100 objects per screen to fit any requirement.