Tehniskie dokumenti
Specifikācija
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZH
For Use With
ZH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
9mm
Width
3.4mm
Housing Material
PA
Produkta apraksts
JST PCB Connector Housings - ZH Series
Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
€ 0,79
€ 0,079 Katrs (Paka ir 10) (bez PVN)
€ 0,96
€ 0,096 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 0,79
€ 0,079 Katrs (Paka ir 10) (bez PVN)
€ 0,96
€ 0,096 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 240 | € 0,079 | € 0,79 |
250 - 990 | € 0,024 | € 0,24 |
1000 - 2490 | € 0,022 | € 0,22 |
2500 - 4990 | € 0,021 | € 0,21 |
5000+ | € 0,019 | € 0,19 |
Tehniskie dokumenti
Specifikācija
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZH
For Use With
ZH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
9mm
Width
3.4mm
Housing Material
PA
Produkta apraksts
JST PCB Connector Housings - ZH Series
Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.