JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row

RS Stock No.: 820-1267Brand: JSTManufacturers Part No.: WPJR-02V-1-S
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

Series

WPJ

For Use With

WPJ Series Dis-Connectable Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

12.8mm

Width

11.2mm

Housing Material

Glass Fibre Reinforced PBT

Country of Origin

Japan

Product details

WPJ Series Non-waterproof Receptacle Housings

These WPJ Series Receptacle Housings are the non-waterproof type with no seals and a natural (White) colour indicating Key Pattern No. 1.
For WPJ Series Contacts see stock number 820-1251 .

JST WPJ Series 5.0mm Non-waterproof Connectors

These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.42

€ 0.342 Each (In a Pack of 10) (Exc. Vat)

€ 4.14

€ 0.414 Each (In a Pack of 10) (inc. VAT)

JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
Select packaging type

€ 3.42

€ 0.342 Each (In a Pack of 10) (Exc. Vat)

€ 4.14

€ 0.414 Each (In a Pack of 10) (inc. VAT)

JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240€ 0.342€ 3.42
250 - 990€ 0.193€ 1.93
1000 - 2490€ 0.177€ 1.77
2500 - 4990€ 0.162€ 1.62
5000+€ 0.147€ 1.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

Series

WPJ

For Use With

WPJ Series Dis-Connectable Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

12.8mm

Width

11.2mm

Housing Material

Glass Fibre Reinforced PBT

Country of Origin

Japan

Product details

WPJ Series Non-waterproof Receptacle Housings

These WPJ Series Receptacle Housings are the non-waterproof type with no seals and a natural (White) colour indicating Key Pattern No. 1.
For WPJ Series Contacts see stock number 820-1251 .

JST WPJ Series 5.0mm Non-waterproof Connectors

These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more