Technical Document
Specifications
Brand
JSTGender
Female
For Use With
NV, VB and VH Connector Housings
Series
NV, VB, VH
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.8mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.8mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
18AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-25°C
Maximum Current
10A
Maximum Operating Temperature
+85°C
Product details
JST VH Series Crimp Contacts
The VH Series of Wire to Board connectors feature 3.96 mm pitch. The through hole connectors from JST are suitable for use in signal, power supply or output circuit applications. The compact size and large capacity coupled with secure contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors.
762-0698 wire size 20-16 AWG Standard Pack
166-7587 wire size 20-16 AWG Bulk Bag
762-0692 wire size 20-16 AWG Standard Tape
166-7285 wire size 20-16 AWG Bulk Reel
762-0702 wire size 20-18 AWG Standard Tape
JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.
€ 71.00
€ 0.071 Each (Supplied on a Reel) (Exc. Vat)
€ 85.91
€ 0.086 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1000
€ 71.00
€ 0.071 Each (Supplied on a Reel) (Exc. Vat)
€ 85.91
€ 0.086 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 4900 | € 0.071 | € 7.10 |
5000+ | € 0.065 | € 6.50 |
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
NV, VB and VH Connector Housings
Series
NV, VB, VH
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.8mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.8mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
18AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-25°C
Maximum Current
10A
Maximum Operating Temperature
+85°C
Product details
JST VH Series Crimp Contacts
The VH Series of Wire to Board connectors feature 3.96 mm pitch. The through hole connectors from JST are suitable for use in signal, power supply or output circuit applications. The compact size and large capacity coupled with secure contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors.
762-0698 wire size 20-16 AWG Standard Pack
166-7587 wire size 20-16 AWG Bulk Bag
762-0692 wire size 20-16 AWG Standard Tape
166-7285 wire size 20-16 AWG Bulk Reel
762-0702 wire size 20-18 AWG Standard Tape
JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.