JST SUR Series Right Angle PCB Mount PCB Header, 2 Contact(s), 0.8mm Pitch, 1 Row(s), Shrouded

RS noliktavas nr.: 177-4551Ražotājs: JSTRažotāja kods: SM02B-SURS-TF (LF)(SN)
brand-logo
Skatīt visu Spiesto spraudņi

Tehniskie dokumenti

Specifikācija

Brand

JST

Series

SUR

Pitch

0.8mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Copper

Contact Material

Copper Alloy

Current Rating

200.0mA

Tail Pin Length

0.45mm

Voltage Rating

30.0 V

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,72

€ 0,472 Katrs (Paka ir 10) (bez PVN)

€ 5,71

€ 0,571 Katrs (Paka ir 10) (Ieskaitot PVN)

JST SUR Series Right Angle PCB Mount PCB Header, 2 Contact(s), 0.8mm Pitch, 1 Row(s), Shrouded
Izvēlēties iepakojuma veidu

€ 4,72

€ 0,472 Katrs (Paka ir 10) (bez PVN)

€ 5,71

€ 0,571 Katrs (Paka ir 10) (Ieskaitot PVN)

JST SUR Series Right Angle PCB Mount PCB Header, 2 Contact(s), 0.8mm Pitch, 1 Row(s), Shrouded
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

JST

Series

SUR

Pitch

0.8mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Copper

Contact Material

Copper Alloy

Current Rating

200.0mA

Tail Pin Length

0.45mm

Voltage Rating

30.0 V

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more