Tehniskie dokumenti
Specifikācija
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B7B
Current Rating
2.0A
Voltage Rating
100.0 V
Izcelsmes valsts
Indonesia
Produkta apraksts
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
€ 3,78
€ 0,757 Katrs (Paka ir 5) (bez PVN)
€ 4,57
€ 0,916 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 3,78
€ 0,757 Katrs (Paka ir 5) (bez PVN)
€ 4,57
€ 0,916 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 120 | € 0,757 | € 3,78 |
125 - 495 | € 0,459 | € 2,30 |
500 - 1245 | € 0,427 | € 2,14 |
1250 - 2495 | € 0,389 | € 1,94 |
2500+ | € 0,355 | € 1,78 |
Tehniskie dokumenti
Specifikācija
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B7B
Current Rating
2.0A
Voltage Rating
100.0 V
Izcelsmes valsts
Indonesia
Produkta apraksts
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.